Industrial circular connector, 3-position, straight orientation, male gender, with 3 male to female copper alloy contacts featuring gold plating. Rated for 7.5A current and 1kV voltage (AC/DC/working). Features a polyetherimide body, black color, and IP67 rating. Includes strain relief and crimp termination. Operating temperature range is -55°C to 175°C.
TE Connectivity IMC16-2003X technical specifications.
| Body Diameter | 15.25mm |
| Body Material | Polyetherimide |
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC16-2003X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.