TE Connectivity IMC21-1602X technical specifications.
| Package/Case | 200 |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | IMC |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC21-1602X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.