Industrial circular connector, 7-position, straight orientation, male to female contact gender. Features a 7.5A current rating, 1kV voltage rating, and operates within a -55°C to 175°C temperature range. Constructed with a polyetherimide body, copper alloy contacts with gold plating, and a black shell. IP67 rated, RoHS compliant, and includes strain relief.
TE Connectivity IMC21-2007X technical specifications.
| Body Diameter | 19mm |
| Body Material | Polyetherimide |
| Package/Case | 200 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200 |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC21-2007X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.