Industrial circular connector, 12-position, straight orientation, panel mount receptacle with 12 male to female copper alloy contacts, gold plated. Features a 13.2mm polyetherimide body, black color, and IP67 rating. Operates within a -55°C to 175°C temperature range, with a 750V voltage rating and 5A current rating. Includes strain relief and crimp termination.
TE Connectivity IMC24-2212X technical specifications.
| Body Diameter | 13.2mm |
| Body Material | Polyetherimide |
| Package/Case | 200 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200 |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC24-2212X to view detailed technical specifications.
No datasheet is available for this part.
