Industrial circular connector, 5 position, straight orientation, male gender, with 5 male to female copper alloy contacts featuring gold plating. Rated for 7.5A current and 1kV voltage, this cable mount connector has a 19mm body diameter, black polyetherimide body, and IP67 rating. Operating temperature range is -55°C to 175°C, with UL94 V-0 flammability. Features include strain relief and crimp termination.
TE Connectivity IMC26-2005X technical specifications.
| Body Diameter | 19mm |
| Body Material | Polyetherimide |
| Package/Case | 200 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200 |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC26-2005X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.