TE Connectivity IR1759-MK4/A technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 932°C |
| Series | MiniRay |
| Voltage | 21.5V |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IR1759-MK4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.