TE Connectivity J1MSW-6XM technical specifications.
| Coil Type | Non-Latching |
| Power Consumption | 141mW |
| Series | 1MS |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MSW-6XM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.