TE Connectivity J8-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 33.35mm |
| Mount | Through Hole |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 11.1mm |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Series | J8, Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity J8-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.