TE Connectivity J8-5 technical specifications.
| Dimension | N/A |
| Family | 8 |
| Operating Temperature | N/A |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | J8-5 |
| RoHS | Yes |
| Type | Jumper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity J8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.