TE Connectivity JA403 technical specifications.
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JA403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.