TE Connectivity JBS-100 technical specifications.
| Height | 122mm |
| Length | 120mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Box |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JBS-100 to view detailed technical specifications.
No datasheet is available for this part.