TE Connectivity JC6-P108-04 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Length | 1.561inch |
| Max Current Rating | 20A |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-P108-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.