8-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 9.53mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals for solder termination. Rated UL94 V-0 for flammability, compliant with ELV and RoHS standards. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity JC6-P108-08 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 3.061inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-P108-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.