6-position, single-row barrier strip terminal block with 9.53mm pitch. Features tin-plated copper alloy terminals, thermoplastic insulation, and a 300V voltage rating. Supports wire gauges from 12AWG to 22AWG, with a maximum current rating of 20A. Includes mounting ears and inserts for through-hole, panel, or chassis mounting. UL94 V-0 flammability rating and RoHS/ELV compliant.
TE Connectivity JC6-P207-06 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 74.65mm |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-P207-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.