
6-position, 1-row barrier strip terminal block featuring 9.53mm pitch and through-hole mounting. Rated for 300V and 20A per contact, it utilizes tin-plated copper alloy terminals and a black thermoplastic insulator. Designed for solder termination, this component supports wire gauges from 12AWG to 22AWG and includes mounting ears and inserts for panel or chassis attachment. Flammability rating is UL94 V-0, with RoHS and ELV compliance.
TE Connectivity JC6-P208-06 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 74.65mm |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-P208-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.