
TE Connectivity JC6-Q208-02 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q208-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
