
TE Connectivity JC6-Q208-05 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q208-05 to view detailed technical specifications.
No datasheet is available for this part.
