TE Connectivity JC6-Q208-08 technical specifications.
| Height | 19.1mm |
| Length | 93.7mm |
| Number of Poles | 8 |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q208-08 to view detailed technical specifications.
No datasheet is available for this part.