8-position, single-row barrier strip terminal block featuring 9.53mm pitch and 20A current rating per contact. Designed for panel mounting with integrated mounting ears and insert, this black thermoplastic component offers 300V voltage rating and accepts wire gauges from 12AWG to 22AWG. Contact plating is tin, and the insulation material boasts a UL94 V-0 flammability rating. RoHS and ELV compliant for broad application suitability.
TE Connectivity JC6-Q307-08 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 3.375inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q307-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.