10-position, single-row barrier strip terminal block with 9.53mm pitch. Features 20A current rating per contact and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals with tin plating. Designed for panel mounting with integrated mounting ears and insert. Rated UL94 V-0 for flammability and compliant with ELV and RoHS standards. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity JC6-Q307-10 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 104.775mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q307-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.