TE Connectivity JC6-T302-03 technical specifications.
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JC6-T302-03 to view detailed technical specifications.
No datasheet is available for this part.