TE Connectivity JC6-T302-06 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity JC6-T302-06 to view detailed technical specifications.
No datasheet is available for this part.