12-position, single-row barrier strip terminal block with solder turret terminals. Features a 9.53mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals. Designed for panel mounting with mounting ears, offering a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity JC6-T305-12-204 technical specifications.
| Package/Case | 204 |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 5.189inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-T305-12-204 to view detailed technical specifications.
No datasheet is available for this part.