General purpose terminal block featuring 2 positions and 2 circuits, with a 9.53mm pitch. Rated for 300V and 20A per contact, it utilizes solder turret terminals with tin plating on a copper alloy base. Constructed with black thermoplastic insulation, this UL94 V-0 rated component offers panel mounting with mounting ears and inserts. Designed for wire gauges from 12AWG to 22AWG, it is RoHS and ELV compliant.
TE Connectivity JC6-T308-02 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.439inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-T308-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.