9-position, single-row barrier strip terminal block featuring solder turret terminals and a 9.53mm pitch. This black thermoplastic component offers a 20A current rating per contact and a 300V voltage rating. Designed for panel mounting with mounting ears, it accommodates wire gauges from 12AWG to 22AWG. Insulation material is thermoplastic, contact plating is tin, and terminal material is copper alloy. It is RoHS and ELV compliant with a UL94 V-0 flammability rating.
TE Connectivity JC6-T308-09 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 103.226mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-T308-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.