JC6 Series BUCHANAN Dual-Barrier Terminal Block 12-Position 12 to 22 AWG Solderless Wrap Terminal Polypropylene Black
TE Connectivity JC6-W108-12-198 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | JC6, Buchanan |
| Terminal Finish | Tin |
| Terminal Material | Copper |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-W108-12-198 to view detailed technical specifications.
No datasheet is available for this part.