5-position, 1-row barrier strip terminal block with 9.53mm pitch. Features 20A current rating and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals with tin plating. Designed for through-hole mounting with mounting ears, accepting wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating and RoHS/ELV compliant.
TE Connectivity JC6-W208-05 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 65.13mm |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-W208-05 to view detailed technical specifications.
No datasheet is available for this part.