4-position, 1-row barrier strip terminal block featuring 9.53mm pitch and 20A current rating per contact. Designed for wire wrap termination with a 300V voltage rating, this black thermoplastic component offers UL94 V-0 flammability. It utilizes tin-plated copper alloy terminals and mounts via panel, accommodating wire gauges from 12AWG to 22AWG.
TE Connectivity JC6-W408-04 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.561inch |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-W408-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.