TE Connectivity JH-141-PIN technical specifications.
| Frequency | 2GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JH-141-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.