
The JMGAC-12P is a DC coil operated DPDT electromechanical relay from TE Connectivity. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is not compliant with ELV regulations and does not meet RoHS standards. It has a contact current rating of 1A and a coil power consumption of 369mW at 12V DC. The relay's coil resistance is 390 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JMGAC-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Series | MGA |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGAC-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.