The JMGACDD-26LW is a general purpose relay with a non-latching coil type and a maximum operating temperature of 125°C. It has a contact current rating of 1A and a coil voltage of 26.5V. The relay is designed for use in through hole mounting and has a packaging type of bulk. It is not RoHS compliant and is part of the military series MIL-R-39016/19.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JMGACDD-26LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/19, MGA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGACDD-26LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.