TE Connectivity JMGSCD-12PW technical specifications.
| Actuating System | DC |
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGSCD-12PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.