JMGSCDDG-26MW = M39016/43-070M
TE Connectivity JMGSCDDG-26MW technical specifications.
| Actuating System | DC |
| Coil Power | 219mW |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGSCDDG-26MW to view detailed technical specifications.
No datasheet is available for this part.