TE Connectivity JMGSPD-26M technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGSPD-26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.