TE Connectivity JMGST-5LW technical specifications.
| Actuating System | DC |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGST-5LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.