This TE Connectivity JN 1003B20-41SN connector features a circular design with 41 SKT contacts, suitable for crimp termination. It is a flange mount connector with a straight body orientation, designed for general-purpose applications. The operating temperature range is from -55°C to 175°C, and the maximum current rating is 7.5A.
TE Connectivity JN 1003B20-41SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity JN 1003B20-41SN to view detailed technical specifications.
No datasheet is available for this part.