TE Connectivity JTL037PP2DX002N technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 50.8mm |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JTL037PP2DX002N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.