TE Connectivity JTL037PR2DC012N technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Length | 12inch |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JTL037PR2DC012N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.