TE Connectivity KAS700B1/4 technical specifications.
| Color | Black |
| Diameter | 19.1mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity KAS700B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.