TE Connectivity KBS500A1/8 technical specifications.
| Color | Natural |
| Diameter | 12.7mm |
| ELV | Compliant |
| Material | Aluminium |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KBS500A1/8 to view detailed technical specifications.
No datasheet is available for this part.