
TE Connectivity KD1250A1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 1.25inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Series | KD |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KD1250A1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.