
TE Connectivity KFS500B1/8 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Series | KFS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KFS500B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.