The KHAF-17D11-24 relay from TE Connectivity features a 4PDT throw configuration and a maximum operating temperature range of -45°C to 70°C. It can handle a maximum current rating of 5A and a maximum voltage rating of 28V DC. The relay has a coil resistance of 650R and a coil voltage of 24V DC. It is not RoHS compliant.
TE Connectivity KHAF-17D11-24 technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAF-17D11-24 to view detailed technical specifications.
No datasheet is available for this part.