TE Connectivity KHAU17D16B24 technical specifications.
| Coil Current | 34.78mA |
| Coil Resistance | 690R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU17D16B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.