TE Connectivity KHKB-13358/2 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHKB-13358/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.