TE Connectivity KL4AR0499FTG technical specifications.
| Package/Case | Molded |
| Depth | 7mm |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Technology | METAL FOIL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KL4AR0499FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.