DPDT power relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 12VAC coil voltage, 2.02W coil power, and 168mA coil current. Operates within a temperature range of -45°C to 55°C with a 15ms operate time. Socket mount termination and a general-purpose relay type.
TE Connectivity KRPA-11AY-12 technical specifications.
| Actuating System | AC |
| Coil Current | 168mA |
| Coil Power | 2.02W |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Compliant |
| Height | 2inch |
| Lead Free | Contains Lead |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AY-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.