TE Connectivity KS-500A-1/4 technical specifications.
| Color | Natural |
| Diameter | 12.7mm |
| Height | 0.62inch |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KS-500A-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.