TE Connectivity KSM0632A technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Package Quantity | 500 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KSM0632A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.