
TE Connectivity KT700A1/4 technical specifications.
| Color | Natural |
| Diameter | 18.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KT700A1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.